Amphenol Sine Systems ATM04-12PC-SF1GN

Connector Wire to Board Housing Receptacle 12 Position Straight Cable Mount Green
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM04-12PC-SF1GN.

Electro Sonic

Datasheet5 pages11 years ago

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATM04-12PC-SF1GN provided by its distributors.

Connector Wire to Board Housing Receptacle 12 Position Straight Cable Mount Green
12 POSITION RECEPTACLE, PIN, KEYED C, SNAP-FIT END CAP, GREEN
Conn Housing PL 12 POS Crimp ST Cable Mount Green Box
12 POSITION RECEPTACLE, PIN, KEY
A SERIES-ATM-CONNECTOR ENDCAPS
Automotive Housing, Rcpt, 12Pos, 7.5A; Product Range:Atm Series; Gender:Receptacle; No. Of Positions:12Positions; For Use With:Amphenol Atm Series Size 20 Automotive Pin Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATM04-12PC-SF1GN

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM04-12PC-SF1GN.