Amphenol Sine Systems ATM04-12PA-KT01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 13.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM04-12PA-KT01.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-8.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAT04-12PA-KIT01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT06-12SB-RD01
12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal)
Amphenol Sine SystemsAT06-12SC-RD01
12-Way Plug, Female Connector with C Position Key and Reduced Diameter Seal (E-Seal)
TE Connectivity1-1564414-1
Automotive Connector Housing, MCP, Plug, 12 Ways, AMP MCP Series Tab Power Contacts
TE Connectivity184058-1
Connector Accessories Double Lock Plate Box 12 POS Polybutylene Terephthalate Yellow
MX150L 12 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, with Gasket, Black

Descriptions

Descriptions of Amphenol Sine Systems ATM04-12PA-KT01 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
ATM Series Dual Row 12 Position Pin Contacts with Wedge Receptacle Kit
12 Pin Receptacle, Wedge and Contacts Kit
Automotive Connectors ATM 12P KI T WEDGE & CONTACTS
Latch Holder,Receptacle 2 12pin Male Pin
CONN RCPT 12POS CRIMP 16-22AWG
Automotive Connector, Rcpt, 12Pos, 7.5A; Product Range:Atm Series™; Automotive Connector Shell Style:Straight Receptacle; No. Of Contacts:12Contacts; Automotive Contact Type:Crimp Pin; Connector Body Material:Thermoplastic Bodyrohs Compliant: Yes |Amphenol Sine/tuchel ATM04-12PA-KT01

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM0412PAKT01