Amphenol Sine Systems ATHP042P08EL16-M1

ATHP Series 2 POS EMC RCPT, Flange Mounting w/High Voltage Interlock Loop, 180A, 50MM²
$ 50.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATHP042P08EL16-M1.

IHS

Datasheet1 page7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-01-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ATHP042P08EL16-M1 provided by its distributors.

ATHP Series 2 POS EMC RCPT, Flange Mounting w/High Voltage Interlock Loop,180A, 50MM²
2 Position EMC Receptacle, Flange Mounting with High Voltage Interlock Loop, 180 A, 50mm² Power Cable, #16 Signal Contact, Contacts included
Combination Line Connector, 2 Contact(s), Male, Wire Terminal, Receptacle
Conn Power RCP 2Power POS Screw ST Flange Mount 2 Terminal 1 Port
Thru-Hole Unthreaded Standoffs - Type SO4 - Metric
2P EMC FLNGD RCPT180A/1000V ORGMAGNAMATE QUICK LOK
2 Position EMC Receptacle, Flange Mounti
2 POSITION EMC RECEPTACLE, THREA
Automotive Conn, Rcpt, 2Pos, 180A, 1Kv; Product Range:Magnamate™ Athp Series; Automotive Connector Shell Style:Straight Receptacle; No. Of Contacts:2Contacts; Automotive Contact Type:Screw Pin; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATHP042P08EL16-M1

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATHP042P08EL16M1