Amphenol Sine Systems AT62-16-0822

Female Contact #16, Stamped & Formed, 0, 34-0, 50mm², Nickel, 4000 pcs. Reel
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT62-16-0822.

IHS

Datasheet3 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT62-16-0822 provided by its distributors.

Female Contact #16, Stamped & Formed, 0,34-0,50mm², Nickel, 4000 pcs. Reel
Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Automotive
BUCHSENKONTAKTE 0,34-0,5 MM2 ROLLE A 4000 STUECK
Hand Crimp Tool for Standard .093 Pin and Socket Terminals Claspcon Pin and Socket Terminals and Commoning Terminals 20 AWG
CONN SCKT 20-22AWG NICKEL CRIMP
AT CONT #16 STAMPED 4K REEL NI
Cir Contact, Socket, Crimp, 20Awg; Product Range:At Series™; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:22Awg; Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-16-0822

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT6216-0822
  • AT62160822