Amphenol Sine Systems AT62-16-0622

Amphenol A Series Size 16 Nickel Plated Stamped & Formed Socket for 20-18 AWG (Loose Piece)
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT62-16-0622.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

HQonline

Inventory History

3 month trend:
+32.67%

CAD Models

Download Amphenol Sine Systems AT62-16-0622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.6 MM Female Terminal HES GXL SXL 14-12 2.0-3.0 MM2 13663720 DEUTSCH 1062-14-0122

Descriptions

Descriptions of Amphenol Sine Systems AT62-16-0622 provided by its distributors.

Amphenol A Series Size 16 Nickel Plated Stamped & Formed Socket for 20-18 AWG (Loose Piece)
Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Contact SKT 16 Size Crimp ST Cable Mount 18-20AWG Reel Automotive
Circular Connector Contacts; AT62-16-0622; AMPHENOL; 18 AWG; 20 AWG; 13 A; Connector, PCB, Socket
BUCHSENKONTAKT / GR. 16 / 18-20 AWG / NICKEL / ROLLE 4000 STUECK
1000 PC CUT STRP FEMALE CONTAC STAMPE AT62-16-0622
Rubber shell terminal, crimp, 18-20AWG, 13A
TERM AMPHENOL AT62-16-0622 SOCKET STAMPED 16-20
Circular Contact, Skt, 20-18Awg, Crimp; Product Range:A Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Wire Size Awg Min:20Awg; For Use With:Amphenol At & Ahd-9 Series Connectors; Contact Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-16-0622
Size 16 Socket Contact S F 1620AWG
AT No 16 18-20AWG SKT NI 4K REEL
FEMALE CONTACTSTAMPEDFORMED 4000/REEL
AT #16 18-20AWG SKT NI 100 stp
CONN FEMALE 18-20AWG NICKEL PLTE
Contact Plating = Nickel / Gender = Receptacle / Contact Material = Copper Alloy / Series = AT / Suitable for = Size 16 / Body Orientation = Straight / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 20 / Current Rating A = 13 / Wire Size mm2 Max. mm² = 0.75 / Wire Size mm2 Min. mm² = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT62-16-0622-EACH
  • AT62-16-0622-L
  • AT62-16-0622-MR
  • AT62-16-0622.
  • AT62-16-0622/PC
  • AT62160622