Amphenol Sine Systems AT60-204-0490

Pin Contact, Male, Machined Size 4, 6 AWG, nickel plated
$ 1.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT60-204-0490.

IHS

Datasheet4 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+28.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT60-204-0490 provided by its distributors.

Pin Contact, Male, Machined Size 4, 6 AWG, nickel plated
Connector Accessory, 0.232in Max Cable Dia, Contact, Copper Alloy
Contact PIN 4 Size Crimp ST Cable Mount 6AWG Bag Automotive
MS27508 - Connectors Receptacle Electrical Back Panel Box Mounting Flange Crimp Type Bayonet Coupling 38999 Series II
ATHD Series, Machined, Pin 6 Ga. Size 4
CONTACT PIN 6AWG SZ4 CRIMP NICKL
CIRCULAR CONTACT, PIN, 6AWG, CRIMP; Product Range:AT DuraMate Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:6AWG; Wire Size AWG Min:-; For Use With:AMP Duramate A Series Size 24 Circular Connectors RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT602040490