Amphenol Sine Systems AT60-14-0144

Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT60-14-0144.

IHS

Datasheet3 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-15.75%

Supply Chain

Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsAT60-215-16141
Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
Amphenol Sine SystemsAT60-202-1631
Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
Amphenol Sine SystemsAT04-3P-RY01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity776297-1
ASSEMBLY SOCKET LOOSE PC GOLD | TE Connectivity DEUTSCH 776297-1
TE Connectivity1924579-1
Pin Contact Au Plated - Loose Piece/ Bag |Te Connectivity 1924579-1
MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff

Descriptions

Descriptions of Amphenol Sine Systems AT60-14-0144 provided by its distributors.

Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
Gold-plated, Male Stamped & Formed, Contact, Size 16, 14-16AWG 4000 pcs. Reel
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Contact PIN 16 Size Crimp ST Cable Mount 14-16AWG Reel Automotive
Size 16 Pin Contact S F 1418AWG Gold
TERM AMP AT60-14-0144 PIN 14 -16 AWG GOLD
AT #16 14-16AWG PIN GLD 4KREEL
CIR CONTACT, PIN, CRIMP, 14AWG; Product Range:AT DuraMate Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Wire Size AWG Min:16AWG; For Use With:Amphenol AHD Series Circular Housing Co

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT6014-0144