Amphenol Sine Systems AT16-18SD-K004

Connector, Ampheonl Sine, AT Series, 18 Position Plug with End Cap, Keyed C, Black
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT16-18SD-K004.

Electro Sonic

Datasheet4 pages5 years ago
Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-11-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT16-18SD-K004 provided by its distributors.

Connector, Ampheonl Sine, AT Series, 18 Position Plug with End Cap, Keyed C, Black
Amphenol AT16-18SD-K004 Connector Plug Housing 18POS Female Shrouded
18-Way Plug with Wedgelock and End Cap Included Keyed D
PIN AND SOCKET CONNECTOR HOUSINGS;
Latch Lock,Plug 3 18pin Female Socket
18 Pos Plug D Key Socket 1420AWG
Automotive Housing, Plug, 18Pos, 13A; Product Range:At Series™ Boots; Gender:Plug; No. Of Positions:18Positions; For Use With:Amphenol At Series Size 16 20-14Awg Automotive Socket Contacts; Ip Rating:Ip67; Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT16-18SD-K004

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System