Amphenol Sine Systems AT16-18SA-SR02

Connector, Ampheonl Sine, AT Series, 18 Position Plug with Strain Relief End Cap, Keyed A, Black
$ 5.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT16-18SA-SR02.

Electro Sonic

Datasheet4 pages5 years ago
Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-09-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT16-18SA-SR02 provided by its distributors.

Connector, Ampheonl Sine, AT Series, 18 Position Plug with Strain Relief End Cap, Keyed A, Black
Automotive Connector Housing, AT Series, Plug, 18 Positions
KABELDOSE 18POL A-KODIERT, KABELZUGENTLASTUNG, SCHWARZ
3 Housings (Wire To Board / Wire To Wire ) ROHS
Automotive Housing, Plug, 18Pos, 13A; Product Range:At Series; Gender:Plug; No. Of Positions:18Positions; For Use With:Amphenol At Series Size 16 20-14Awg Automotive Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT16-18SA-SR02
Amphenol Industrial AT16-18SA-SR02 汽车连接器
Latch Lock,Plug 3 18pin Female Socket
18 Pos Plug A Key Socket 1420AWG

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT1618SASR02