Amphenol Sine Systems AT16-18PB-PM11

Automotive Connector Housing, AT Series, Receptacle, 18 Positions
$ 5.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT16-18PB-PM11.

Electro Sonic

Datasheet4 pages5 years ago
Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-2.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT16-18PB-PM11 provided by its distributors.

Automotive Connector Housing, AT Series, Receptacle, 18 Positions
18 Position Panel Mount Receptacle, Keyed B, Black
Amphenol AT16-18PB-PM11 Connector Male Shrouded 18-Position Plug
Latch Holder,Receptacle 3 18pin Male Pin
AT Series 18 Position Receptable Key-B, Panel Mount
Conn Housing PIN 18 POS Crimp ST Panel Mount Gray
3 Housings (Wire To Board / Wire To Wire ) ROHS
AT 18POL AKEY SEAL FLG CAP GRY
Automotive Housing, Rcpt, 18Pos, 13A; Product Range:At Series; Gender:Receptacle; No. Of Positions:18Positions; For Use With:Amphenol At Series Size 16 20-14Awg Automotive Pin Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT16-18PB-PM11

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System