Amphenol Sine Systems AT16-15SD-EK02

15 Position Plug, Socket, Keyed D, End Cap, Reduced Diameter Seal, Brown
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT16-15SD-EK02.

Electro Sonic

Datasheet10 pages1 year ago
Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT16-15SD-EK02 provided by its distributors.

15 Position Plug, Socket, Keyed D, End Cap, Reduced Diameter Seal, Brown
Automotive Connector Housing, Brown, AT Series, Plug, 15 Positions
Conn Housing F 15 POSCrimp STCable Mount Gray Box
3 Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock,Plug 3 15pin Female Socket , 21mm
Automotive Housing, Plug, 15Pos, 25A; Product Range:At Series; Gender:Plug; No. Of Positions:15Positions; For Use With:Amphenol At Series Size 12 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT16-15SD-EK02

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System