Amphenol Sine Systems AT06-6S-BLU

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-6S-BLU.

IHS

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol Sine Systems AT06-6S-BLU provided by its distributors.

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Automotive Connector Housing, AT DuraMate Series, Plug, 6 Positions
Conn Housing PL 6 POS Crimp ST Cable Mount Blue Box
6-Way Plug, Female Connector, Blue
2 Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock,Plug 2 6pin Female Socket , 18.3mm
AT Series 6 Position Connector Plug, Blue
AUTOMOTIVE HOUSING, PLUG, 6POS, 13A, BLU; Product Range:AT DuraMate Series; Gender:Plug; No. of Positions:6Positions; For Use With:Amphenol AT Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System