Amphenol Sine Systems AT06-4S-KIT01

Amphenol AT06-4S-KIT01 AT Series Female Plug 4POS Crimp 16-18AWG Shrouded
$ 6.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-4S-KIT01.

Farnell

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-12.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AUTOMOTIVE DC CONNECTOR, 4 CKT RECPT 10-12 AWG MX150 19432 SERIES
Amphenol Sine SystemsAT04-4P-SR01BLK
4-Way Receptacle Male Connector with Strain Relief Endcap, Standard Seal, Black
Amphenol Sine SystemsAT04-4P-SR02BLK
4-Way Receptacle Male Connector with Strain Relief, Reduced Diameter Seal, Black
Amphenol Sine SystemsATP06-4S-BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,
MX150 Mat-Sealed Female Connector Assembly, Single Row, 4 Circuits, Keying Option B, Light Gray

Descriptions

Descriptions of Amphenol Sine Systems AT06-4S-KIT01 provided by its distributors.

Amphenol AT06-4S-KIT01 AT Series Female Plug 4POS Crimp 16-18AWG Shrouded
AT Series Dual Row 4 Position Female Socket Contacts with Wedge Plug Kit
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
4-Way Socket Plug, Wedge and Contacts Kit
Automotive Connectors AT 4S KIT WEDGE & CONTACTS
Latch Lock,Plug 2 4pin Female Socket
AUTOMOTIVE CONNECTOR HOUSINGS;
Automotive Connector, Plug, 4Pos, 13A; Product Range:At Series™; Automotive Connector Shell Style:Straight Plug; No. Of Contacts:4Contacts; Automotive Contact Type:Crimp Socket; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-KIT01

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System