Amphenol Sine Systems AT06-2S-OMGRY

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-OMGRY.

IHS

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-08-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-OMGRY provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
2-Way Custom Overmold Plug, Extended Body, Socket, Gray
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 2 POS Crimp ST Cable Mount Gray Automotive
2 POS PLUG HSGFEMGRY FOR OVER MOLDIP67 MATED
Female Cable Connector 2pol for Overmolding, gray
Amphenol-Tuchel
Automotive Connector Housing, AT, Plug, 2 Ways
Amphenol Industrial , AT, 2, 13A, , IP67
2 Pos Overmold Plug Socket 1420AWG
AUTOMOTIVE HOUSING, PLUG, 2POS, GREY;
A SERIES-AT, STRUCTURE +-CONNE
Automotive Housing, Plug, 2Pos, Grey; Product Range:At Structureplus Series™; Gender:Plug; No. Of Positions:2Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Ip Rating:Ip67; Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-OMGRY

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System