Amphenol Sine Systems AT06-2S-LED24VR1

2 Pos LED Plug, Socket, 24V RVP Circuit, Reduced Diameter Seal, Clear Endcap, Grn LED, Blk
$ 11.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-LED24VR1.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-LED24VR1 provided by its distributors.

2 Pos LED Plug, Socket, 24V RVP Circuit, Reduced Diameter Seal,Clear Endcap, Grn LED,Blk
Automotive Connector Housing, AT Series, Plug, 2 Ways
2P PLG24VBLKGRN LEDRVP CKT CLR ENDCAPREDCD DIA SEAL
Latch Lock,Plug 1 2pin Female Socket
Automotive Housing, Plug, 2Pos, 13A; Product Range:At Series; Gender:Plug; No. Of Positions:2Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-LED24VR1

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT06-2S-LED24VR1.