Amphenol Sine Systems AT06-2S-D1224VR

2 Position Diode Plug Socket 12V or 24V Reduced Diameter Seal Clear Endcap (No LED light) Black
$ 7.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-D1224VR.

Electro Sonic

Datasheet3 pages1 year ago
Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-D1224VR provided by its distributors.

2 Position Diode Plug Socket 12V or 24V Reduced Diameter Seal Clear Endcap (No LED light) Black
Automotive Connectors 2 Position Diode Plu g, Socket, 12V or 2
Conn Housing PL 2 POS Crimp ST Cable Mount Black
1 Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock,Plug 1 2pin Female Socket , 17.6mm
2P DIODE PLGBLK12/24V CLR ENDCAPREDCD DIA SEAL
2 Position Diode Plug, Socket, 12V or 24
Automotive Housing, Plug, 2Pos, 13A; Product Range:At Structureplus Series™; Gender:Plug; No. Of Positions:2Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Ip Rating:Ip67; Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-D1224VR

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System