Amphenol Sine Systems AT06-2S-D1224V

Combination Line Connector, 2 Contact(s), Female, Wire Terminal, Plug
$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-D1224V.

IHS

Datasheet1 page8 years ago

Electro Sonic

Amphenol

Inventory History

3 month trend:
-17.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-D1224V provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Wire Terminal, Plug
2 Position Diode Plug, Socket, 12V or 24V, Clear Endcap (No LED light), Black
Connector Housing Wire to Board Plug 2 Position Straight Cable Mount
AT 2nd Generation with circuit protection 12V/24V, Diode
Amphenol
Conn Housing PL 2 POS Crimp ST Cable Mount Black
1 Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock,Plug 1 2pin Female Socket
2P DIODE PLGBLK12/24V CLR ENDCAPNO LED
Automotive Housing, Plug, 2Pos, 13A; Product Range:At Structureplus Series™; Gender:Plug; No. Of Positions:2Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Ip Rating:Ip67; Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-D1224V

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT062SD1224V