Amphenol Sine Systems AT04-6P-PM11

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 2.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-6P-PM11.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-09-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-6P-PM11 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
6 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 6 POS Crimp ST Panel Mount Automotive
Latch Holder,Receptacle 3 6pin Male Pin 55.5mm*37mm
Housings (Wire To Board / Wire To Wire ) ROHS
Rcpt Housing, 6Pos, Thermoplastic, Blk; Product Range:At Panelmate Series™; Gender:Receptacle; No. Of Positions:6Positions; Pitch Spacing:-; For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-6P-PM11
Male Receptacle 6pol, Sealed Flange
Amphenol-Tuchel
FLANSCHSTECKVERBINDER 6-POLIG SCHWARZ
AT RCPT 6 PIN PANEL MNT SELF-THREAD
6 PIN RECEP PANEL MNT W/FLANGE
Polarised = No / Gender = Plug / Housing Material = Thermoplastic / Poles = 6 / Housing Colour = Black / A mm = 37 / Series = AT / B mm = 55.5 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Packaging = Bulk

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System