Amphenol Sine Systems AT04-4P-CL03

4 Position Receptacle Flange Mount Connector, Pin, Gray, Reduced Diameter Seal
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-4P-CL03.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-1.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-4P-CL03 provided by its distributors.

4 Position Receptacle Flange Mount Connector, Pin, Gray, Reduced Diameter Seal
Combination Line Connector, 4 Contact(s), Female, Wire Terminal, Receptacle
Conn Housing RCP 4 POSCrimp ST Flange Mount Gray Box
Housings (Wire To Board / Wire To Wire ) ROHS
Latch Holder,Receptacle 2 4pin Male Pin 46mm
4 Position Receptacle Flange Mount Conne
Male Receptacle 4pol, Reduced Dia. Seal
Amphenol-Tuchel
4 Pos Receptacle Flange Mount Pin
4 POS RCPT FLG MT GRY RDCE DIAM SEAL
AUTOMOTIVE CONN 4 POS RCPT FNG MNT;
1.5MM W/B HDRRA SRF MT11P PICO-LOCK
4 PIN RECEPTACLE OHNE KONTAKTE
Housing, Rcpt, 4Pos, Plastic, Grey; Product Range:At Panelmate Series™; Gender:Receptacle; No. Of Positions:4Positions; For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-4P-CL03

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System