Amphenol Sine Systems AT04-48P-B016

48 Position Panel Mount Receptacle, SIZE 16 Pin Contacts, Keyed A/B/C/D, Sealed Flange
$ 23.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-48P-B016.

IHS

Datasheet2 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-48P-B016 provided by its distributors.

48 Position Panel Mount Receptacle, SIZE 16 Pin Contacts, Keyed A/B/C/D, Sealed Flange
Combination Line Connector, 48 Contact(s), Female, Wire Terminal, Receptacle
DuraClik TPA Wire-to-Board Crimp Receptacle Terminal Female Tin Plating
Male Receptacle 48pol, 4x12pol A-Key,B,C,D, Sealed Flange
Amphenol-Tuchel
Amphenol Industrial , AT, 48, 8, 13A, IP67
Male Rcp 48P,4x12P A-Key,B,C,D, Sealed
RS APAC
48P BLKHD RCPTSZ16 PIN KEYED ABCDSEALD FLG
Housing, Rcpt, 48Pos, Plastic, Grey; Product Range:At Panelmate Series™; Gender:Receptacle; No. Of Positions:48Positions; For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts; Ip Rating:Ip67; Voltage Rating:250V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-48P-B016

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT0448PB016