Amphenol Sine Systems AT04-2P-KIT01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-2P-KIT01.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-29.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-2P-KIT01 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
2 Pin Receptacle, Wedge and Contacts Kit
AT Series 2 Position Contacts with Wedge Receptacle Kit
Automotive Connectors AT 2P KIT WEDGE & CONTACTS
AUTOMOTIVE CONNECTOR HOUSINGS;
Kit, Rcpt Conn/Wedgelock/Contact, 2Pos; No. Of Contacts:2Contacts; Product Range:At Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:-; Gender:Receptacle; Contact Gender:Socket; No. Of Rows:1Rows Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-2P-KIT01
Mounting Type = Panel Mount / Contact Material = Copper Alloy / Series = AT / Contact Plating = Nickel / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Rows = 1 / Standards Met = RoHS / Contact Gender = Pin / Housing Material = Thermoplastic / Gender = Receptacle / Body Orientation = Straight / Contacts = 2 / Current Rating A = 13

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT042PKIT01