Amphenol Sine Systems AT04-12PC-BL05

12 Position Receptacle Flange Mount Connector, Pin, Green, Keyed C, Enhanced Key, with Endcap
$ 3.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-12PC-BL05.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-0.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-12PC-BL05 provided by its distributors.

12 Position Receptacle Flange Mount Connector, Pin, Green, Keyed C, Enhanced Key, with Endcap
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Automotive Connectors 12 Pos Rcpt Fng Mnt Conn Pin Grn Key C
Conn Housing RCP 12 POSCrimp ST Flange Mount Green Box
Housings (Wire To Board / Wire To Wire ) ROHS
Amphenol Industrial , AT, 12, 2, 13A, , IP67
Amphenol Industrial AT04-12PC-BL05 汽车连接器
12 POS RCPT FLG MT GRN KEY CENHNCD KEYW/ENDCAP
12 Position Receptacle Flange Mount Conn
Male Receptacle 12pol C-Key, End Cap
Amphenol-Tuchel
comb Line conn 12 Cont m Recep
1.5MM W/B HDRRA SRF MT11P PICO-LOCK
AUTOMOTIVE CONNECTOR HOUSINGS;
CONN RCPT HSG 12POS FLANGE MNT
PANEL MOUNT CON 12POL KEY POSC
Housing, Rcpt, 12Pos, Plastic, Green; Product Range:At Panelmate Series™; Gender:Receptacle; No. Of Positions:12Positions; For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts; Ip Rating:Ip67; Voltage Rating:250V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PC-BL05

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System