Amphenol Sine Systems AT04-12PB-PM11

12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Keyed B
$ 3.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-12PB-PM11.

IHS

Datasheet2 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-08-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-12PB-PM11 provided by its distributors.

12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Keyed B
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 12 POS Crimp ST Panel Mount Black Automotive
Latch Holder,Receptacle 2 12pin Male Pin 61mm
Housings (Wire To Board / Wire To Wire ) ROHS
Male Receptacle 12pol B-Key, Sealed Flange
Amphenol-Tuchel
AT RCPT 12 PIN PANEL MNT SELF-THREAD KEY B
12 PIN RECP PANEL MNT W/FLANGE
Automotive Housing, Rcpt, 12Pos, Ip67; Product Range:At Panelmate Series™; Gender:Receptacle; No. Of Positions:12Positions; For Use With:Amphenol At Series Size 16 Automotive Pin Contacts; Ip Rating:Ip67; Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PB-PM11

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System