Amphenol Sine Systems AT04-12PB-L012

Connector, 12 Position Receptacle Flange Mount Connector, Pin, Black, Keyed B, A Series
$ 4.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-12PB-L012.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+144%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-12-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-12PB-L012 provided by its distributors.

Connector, 12 Position Receptacle Flange Mount Connector, Pin, Black, Keyed B, A Series
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 12 POSCrimp ST Flange Mount Black Box
Housings (Wire To Board / Wire To Wire ) ROHS
Amphenol , AT, 12, 2, 13A, , IP67
1.5MM W/B HDRRA SRF MT11P PICO-LOCK
AUTOMOTIVE CONNECTOR HOUSINGS;
CONN RCPT HSG 12POS FLANGE MNT
PANEL MOUNT CON 12POL KEY POSB
Housing, Rcpt, 12Pos, Plastic, Black; Product Range:At Panelmate Series™; Gender:Receptacle; No. Of Positions:12Positions; For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts; Ip Rating:Ip67; Voltage Rating:250V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PB-L012

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System