Amphenol Sine Systems AT04-12PA-CL03

12 Position Receptacle Flange Mount Connector, Pin, Gray, Keyed A, Reduced Diameter Seal
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-12PA-CL03.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+178%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-12PA-CL03 provided by its distributors.

12 Position Receptacle Flange Mount Connector, Pin, Gray, Keyed A, Reduced Diameter Seal
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 12 POSCrimp ST Flange Mount Gray Box
Male Receptacle 12pol A-Key, Reduced Dia. Seal
Amphenol-Tuchel
Housings (Wire To Board / Wire To Wire ) ROHS
Amphenol Industrial , AT, 12, 2, 13A, , IP67
12 Position Receptacle Flange Mount Conn
12 Pos Receptacle Flange Mount A Key
12 POS RCPT FLG MT GRY KEY ARDCE DIAM SEA
1.5MM W/B HDRRA SRF MT11P PICO-LOCK
AUTOMOTIVE CONNECTOR HOUSINGS;
CONN RCPT HSG 12POS FLANGE MNT
PANEL MOUNT CON 12POL KEY POSA
Housing, Rcpt, 12Pos, Plastic, Grey; Product Range:At Panelmate Series™; Gender:Receptacle; No. Of Positions:12Positions; For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts; Ip Rating:Ip67; Voltage Rating:250V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-CL03

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System