Amphenol Sine Systems AT04-08PB-PMR7G

Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
$ 6.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-08PB-PMR7G.

IHS

Datasheet1 page12 years ago

Electro Sonic

LKR

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546306-8
PCB terminal, 8 pole, pitch 9.53 mm, AWG 22-12, 20 A, screw connection, black, 1546306-8
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-8
Terminal block, 8 pole, 0.3-2.0 mm², black, PCB connection, 25 A, 1546670-8
Molex 38780-0108 Barrier Terminal Blocks .438 Closed Botm 8P Screw Terminal Style
TE Connectivity794941-1
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems AT04-08PB-PMR7G provided by its distributors.

Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
8-Way Flange Mount Receptacle, Gasket, Reduced Seal
Connector, Amphenol Sine, AT Series, 8 Pin Receptacle Key Position B,PANEL MT/END CAP/REDUCED SEAL / GASKET
Latch Holder,Receptacle 2 8pin Male Pin
CONN RCPT 8POS 14-20AWG SIZE 16
Automotive Housing, Rcpt, 8Pos, 13A; Product Range:At Series™; Gender:Receptacle; No. Of Positions:8Positions; For Use With:Amphenol At Series Size 16 Automotive Pin Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PB-PMR7G

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System