Amphenol Sine Systems AT04-08PA-P028

AT Series Hyperbuss, 8-Way Receptacle, (1)3 Pin (1)5 Pin Nickel, Keyed A, Grey
$ 7.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-08PA-P028.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-15.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-08PA-P028 provided by its distributors.

AT Series Hyperbuss, 8-Way Receptacle, (1)3 Pin (1)5 Pin Nickel, Keyed A, Grey
Combination Line Connector, 8 Contact(s), Female, Wire Terminal, Receptacle
8-way receptacle, (1) 3 pin busbar=13 amps (1) 5 pin busbar=26 amps, nickel plating, keyed A, grey. Contacts included
Conn Shrouded Header (4 Sides) HDR 8 POS ST Cable Mount Automotive
Gray (1) 3 Pin Buss=13 amps (1) 5 Pin Buss=26 amps Nickel Plating
Amphenol-Tuchel
Automotive Connectors 8 Way Rcpt 3-5 Pin Busbar 12 Amp 26 Amp
Thin-Wall Low-Profile Head Threaded Insert - Unified
Amphenol Industrial , AT, 8, 2, 13 A, 26 A, IP67
Amphenol Industrial AT04-08PA-P028 汽车连接器
8-way receptacle, (1) 3 pin busbar=13 am
8P RCPT(1)3P(1)5P BUSBAR 13A/26AKEYD AGRY
8-WAY RECEPTACLE, (1) 3 PIN BUSB
Automotive Conn, Rcpt, 8Pos, Cable; Product Range:At Hyperbuss Series™; Automotive Connector Shell Style:Straight Receptacle; No. Of Contacts:8Contacts; Automotive Contact Type:Busbar Pin; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PA-P028

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT0408PAP028