Amphenol Sine Systems AT04-08PA-P021

8-way receptacle, (1) 8 pin busbar=52 amps, nickel plating, keyed A, grey. Contacts included
$ 5.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-08PA-P021.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+68.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-08PA-P021 provided by its distributors.

8-way receptacle, (1) 8 pin busbar=52 amps, nickel plating, keyed A, grey. Contacts included
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
Automotive Conn, Rcpt, 8Pos, Cable; Product Range:At Hyperbuss Series™; Automotive Connector Shell Style:Straight Receptacle; No. Of Contacts:8Contacts; Automotive Contact Type:Busbar Pin; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PA-P021
Thin-Wall Low-Profile Head Threaded Insert - Unified
AT 8 Way, Receptacle, 8 Pin Busbar, Nickel Plated
Gray (1) 8 Pin Buss=52 amps Nickel Plating
Amphenol-Tuchel
Amphenol Industrial , AT, 8, 2, 52A, IP67
Amphenol Industrial AT04-08PA-P021 汽车连接器
RS APAC
8-way receptacle, (1) 8 pin busbar=52 am
8P RCPT(1)8PIN BUSBAR 52AKEYD AGRY

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System