Amphenol Sine Systems AT04-08PA-L012

Connector, 8 Position Receptacle Flange Mount Connector, Pin, Gray, Keyed A, A Series
$ 2.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-08PA-L012.

IHS

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-11-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT04-08PA-L012 provided by its distributors.

Connector, 8 Position Receptacle Flange Mount Connector, Pin, Gray,Keyed A, A Series
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 8 POS Crimp ST Flange Mount Gray Box
Housing, Rcpt, 8Pos, Plastic, Grey; Product Range:At Panelmate Series™; Gender:Receptacle; No. Of Positions:8Positions; For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PA-L012
Latch Holder,Receptacle 2 8pin Male Pin 45.7mm
Housings (Wire To Board / Wire To Wire ) ROHS
8 Position Receptacle Flange Mount Conne
Male Receptacle 08P A-Key Sealed Flange
1.5MM W/B HDRRA SRF MT11P PICO-LOCK
PANEL MOUNT CON 8POL KEY POS A

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT0408PAL012