Amphenol Sine Systems ARC18-40SB-P013

40 Position Plug, Socket Contact, Size 16, Jackscrew, Bonded Front Seal, Keyed B
$ 17.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ARC18-40SB-P013.

Electro Sonic

Datasheet6 pages2 years ago
Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ARC18-40SB-P013 provided by its distributors.

40 Position Plug, Socket Contact, Size 16, Jackscrew, Bonded Front Seal, Keyed B
Automotive Connector Housing, Size 16, ARC Series, Plug, 40 Positions
Locking Ramp,Plug 4 40pin Female Socket , 76.7mm
Conn Rectangular F 40 POS Crimp ST Panel Mount
Housings (Wire To Board / Wire To Wire ) ROHS
Automotive Housing, Plug, 40Pos, 13A; Product Range:Arc Series; Gender:Plug; No. Of Positions:40Positions; For Use With:Amphenol Arc Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ARC18-40SB-P013

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System