Amphenol Sine Systems ARC16-70SA-P013

Automotive Connector Housing, ARC Series, Plug, 70 Ways, Amphenol ARC Series Socket Contacts
$ 21.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ARC16-70SA-P013.

Electro Sonic

Datasheet6 pages2 years ago
Datasheet3 pages3 years ago

Inventory History

3 month trend:
+12.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ARC16-70SA-P013 provided by its distributors.

Automotive Connector Housing, ARC Series, Plug, 70 Ways, Amphenol ARC Series Socket Contacts
70 Position Plug, Socket, Contact Size Size 16, Jackscrew, Bonded Front Seal, Keyed A, Standard Diameter Rear Seal (Red), Black Body, Dustcap Included
AUTOMOTIVE HOUSING, PLUG, 70POS, 13A ROHS COMPLIANT: YES
70 Pos, Plug, Socket, Keyed, Normal Seal, Black
Conn Rectangular SKT 70 POS ST Panel Mount Box
Housings (Wire To Board / Wire To Wire ) ROHS
70 POSITION PLUG, SOCKET, CONTAC
Series = ARC / Polarised = No / Poles = 70 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / B mm = 42 / A mm = 104 / Rows = 5 / Packaging = Bulk / Keying Option = A / Housing Material = Thermoplastic / Gender = Socket / Housing Colour = Black

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARC16-70SA-P013.