Amphenol Sine Systems ARC16-24SDR-P013

24 Position Plug, Socket Contact, Size 16, Jackscrew, Keyed D, Reduced Dia. Seal
$ 11.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ARC16-24SDR-P013.

Electro Sonic

Datasheet6 pages2 years ago
Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ARC16-24SDR-P013 provided by its distributors.

24 POSITION PLUG, SOCKET CONTACT, SIZE 16, JACKSCREW, KEYED D, REDUCED DIA. SEAL
Automotive Housing, Plug, 24Pos, 13A; Product Range:Arc Series; Gender:Plug; No. Of Positions:24Positions; For Use With:Amphenol Arc Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ARC16-24SDR-P013
Locking Ramp,Plug 4 24pin Female Socket , 56.7mm
4 Housings (Wire To Board / Wire To Wire ) ROHS
Conn Rectangular F 24 POS Crimp ST Panel Mount
ARC16-24SDR-P013,AMPHENOL INDUSTRIAL

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System