Amphenol Sine Systems ARC12-70PAR

Automotive Connector Housing, ARC Series, Receptacle, 70 Ways, Amphenol ARC Series Pin Contacts
$ 21.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ARC12-70PAR.

Electro Sonic

Datasheet6 pages2 years ago
Datasheet3 pages3 years ago

Inventory History

3 month trend:
-4.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ARC12-70PAR provided by its distributors.

Automotive Connector Housing, ARC Series, Receptacle, 70 Ways, Amphenol ARC Series Pin Contacts
70 Position Receptacle, Pin, Contact Size Size 16, Threaded Insert for Jackscrew, Keyed A, Flanged, Reduced Diameter Rear Seal (Green), Black Body, Dustcap Included
Conn Rectangular PIN 70 POS ST Flange Mount Box
70P RCPTPIN CNTCT16KEY A FLNGDTHDD INSRTSML SEALGRN
Male Receptacle 70pol A-Key, Panel Mount
RS APAC
AUTOMOTIVE HOUSING, RCPT, 70POS, 13A;
Series = ARC / Polarised = No / Poles = 70 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / B mm = 44.6 / A mm = 126.8 / Rows = 5 / Packaging = Bulk / Keying Option = A / Housing Material = Thermoplastic / Gender = Plug / Housing Colour = Black

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARC12-70PAR.