70 Position Receptacle, Pin, Contact Size 16, Threaded Insert for Jackscrew, Keyed A, Flanged, Standard Diameter Rear Seal (Red), Black Body, Dustcap Included
Series = ARC / Polarised = No / Poles = 70 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / B mm = 44.6 / A mm = 126.8 / Rows = 5 / Packaging = Bulk / Keying Option = A / Housing Material = Thermoplastic / Gender = Plug / Housing Colour = Black
Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:
Amphenol Sine Systems Corp
Amphenol Sine
Sine Systems
AMPHENOL SINE/TUCHEL
AMPHENOL SINE SYSTEMS INC
Amphenol AIPG - Sine Systems
AMPHENOL SINE SYSTEMS CORP (VA)
Amphenol SSI Technologies
AMPHENOL SINE SYSTEM CORP
AMPHENOL SINE SYSTEMS COR
SINE SYSTEMS / AMPHENOL
AMPHENOL SINE SYSTEMS CORPORATION
Amphenol
Amphenol Sine System
Part Number Aliases
This part may be known by these alternate part numbers: