Amphenol Sine Systems ARC12-40PB

40 Position Receptacle, Pin Contact, Size 16, Threaded Insert for Jackscrew, Keyed B, Flanged
$ 15.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ARC12-40PB.

Electro Sonic

Datasheet6 pages2 years ago
Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems ARC12-40PB provided by its distributors.

40 Position Receptacle, Pin Contact, Size 16, Threaded Insert for Jackscrew, Keyed B, Flanged
Automotive Connector Housing, Size 16, ARC Series, Receptacle, 40 Positions
Locking Ramp,Receptacle 4 40pin Male Pin 97.5mm*43.1mm
Conn Rectangular M 40 POS Crimp ST Panel Mount
Housings (Wire To Board / Wire To Wire ) ROHS
40 Position, Receptacle, Pin Contact, Si
Automotive Housing, Rcpt, 40Pos, 13A; Product Range:Arc Series; Gender:Receptacle; No. Of Positions:40Positions; For Use With:Amphenol Arc Series Size 16 Automotive Pin Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ARC12-40PB

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System