Amphenol Sine Systems AHDPBS-18-001

Circular Connector Clamp, Size 18, 18, 23.5 mm, Thermoplastic, DuraMate AHDP Series
$ 1.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AHDPBS-18-001.

IHS

Datasheet1 page8 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-14.04%

Supply Chain

Introduction Date2017-09-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AHDPBS-18-001 provided by its distributors.

Circular Connector Clamp, Size 18, 18, 23.5 mm, Thermoplastic, DuraMate AHDP Series
MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III
Backshell, WTA, shell size 18. Cable diameter range 14.5mm - 18.0mm
180° 18 Shell Size Thermoplastic
BACKSHELLWTA SHELL SIZE 18 W DURAMATE
CONN BACKSH SZ18 BLK 1 7/16-12
Backshell, Size 18, 23.5Mm Dia, Black; Connector Shell Size:18; Cable Diameter Max:23.5Mm; Strain Relief Material:Thermoplastic; Product Range:Duramate Ahdp Series; For Use With:Amphenol Duramate Ahdp Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AHDPBS-18-001

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHDPBS18001