Amphenol Sine Systems AHDPBS-010-2405

MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AHDPBS-010-2405.

IHS

Datasheet1 page8 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-12.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AHDPBS-010-2405 provided by its distributors.

MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III
Circular Connector Clamp, 24, Thermoplastic, DuraMate AHDP Series
Size 24 Backshell, Conduit snap over straight Size 24 Backshell, Conduit snap over straight (*-WTA Series)
CIRCULAR CLAMPS-STRAIN RELIEFS;
Backshell 180° 24 Shell Size Thermoplastic
Amphenol Industrial / , 24, , NW17
SIZE 24 BACKSHELL CONDUIT SNA DURAMATE
Shell Sz 24 Backshell Straight
BACKSHELL, SIZE 24, BLACK; Connector Shell Size:24; Cable Diameter Max:-; Strain Relief Material:Thermoplastic; Product Range:DuraMate AHDP Series; For Use With:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHDPBS0102405