Amphenol Sine Systems AHDP06-24-29PR-WTA

Circular Connector, IP69K, DuraMate AHDP Wide Thread Adapter Series, Straight Plug, 29 Contacts
$ 7.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AHDP06-24-29PR-WTA.

IHS

Datasheet1 page7 years ago

Newark

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-08-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AHDP06-24-29PR-WTA provided by its distributors.

Circular Connector, IP69K, DuraMate AHDP Wide Thread Adapter Series, Straight Plug, 29 Contacts
Conn Circular PIN 29 POS ST Cable Mount 29 Terminal 1 Port Automotive
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Size 24 Plug with 29 positions, Pin reverse arrangement, RD01 reduced diameter seal, wide thread adapter
Bayonet Lock,Plug Housing 29pin(Radsok) Thermoplastic 25A,13A,7.5A , 38.3mm
Male Cable Connector, Shell Size 24, 29pol, Reduced Dia. Seal
Amphenol-Tuchel
CONN PLUG HSG MALE 29POS INLINE
Industrial Circular, Plug, 29Pos, Cable; Product Range:Duramate Ahdp Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:29Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-29PR-WTA

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System