Amphenol Sine Systems AHDP06-24-23PR-SRA

Size 24 plug, 23 positions, pin, reverse arrangement, reduced diameter seal, smooth ring adapter
$ 8.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AHDP06-24-23PR-SRA.

Electro Sonic

Datasheet23 pages1 year ago
Datasheet2 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AHDP06-24-23PR-SRA provided by its distributors.

Size 24 plug, 23 positions, pin, reverse arrangement, reduced diameter seal, smooth ring adapter
ConnCircular PIN 23 POS STCable Mount 23 Terminal 1 Port Box
Bayonet Lock,Plug Housing 23pin Thermoplastic 13A
SIZE 24 PLUG 23 POSITIONS PI CONNECTORS
CONN PLG HSG MALE 23POS INLINE
Circular Conn, Plug, 23Pos, Cable; Product Range:Duramate Ahdp Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:23Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-23PR-SRA

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHDP06-24-23PR-SRA.