Amphenol Sine Systems AHDMBS-24-002

Circular Connector Clamp, 24, 24.2 mm, Aluminum Alloy, DuraMate AHDM Series
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AHDMBS-24-002.

IHS

Datasheet1 page7 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+2.86%

Supply Chain

Introduction Date2018-11-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol Sine Systems AHDMBS-24-002 provided by its distributors.

Circular Connector Clamp, 24, 24.2 mm, Aluminum Alloy, DuraMate AHDM Series
Amphenol Industrial , Duramate AHDM, , 24, M38 x 1.5 6H, ATM
Backshell, Size 24, AHDM Series, 2 pc
Hand Crimp Tool for Standard .093 Pin and Socket Terminals Claspcon Pin and Socket Terminals and Commoning Terminals 20 AWG
CONN BACKSHELL SZ24 BLK/SIL M38
Backshell, Aluminium Alloy, 24.2Mm; Connector Shell Size:24; Cable Diameter Max:24.2Mm; Strain Relief Material:Aluminum Alloy; Product Range:Duramate Ahdm Series; For Use With:Amphenol Duramate Ahdm Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AHDMBS-24-002

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHDMBS24002