Amphenol Sine Systems AHDM06-24-35PR

Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive Box
$ 17.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AHDM06-24-35PR.

IHS

Datasheet1 page7 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AHDM06-24-35PR provided by its distributors.

Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive Box
Plug, Size 24, 35 positions, Pin, reduced diameter seal, wide thread
CONNECTOR, PLUG, SIZE24, 35POSITIONS, PIN, REDUCEDDIAMETERSEAL, WIDETHREAD
Male Cable Connector, Shell Size 24, 35pol, Reduced Dia. Seal
Amphenol-Tuchel
Amphenol Industrial , Duramate AHDM, 35, , , IP67,IP69K
Amphenol Industrial AHDM06-24-35PR 圆形连接器
PLUGSZ2435 POSPIN CIRC CONNREDCD DIAM SEAL
Hand Crimp Tool for Standard .093 Pin and Socket Terminals Claspcon Pin and Socket Terminals and Commoning Terminals 20 AWG
CONN PLUG HSNG MALE 35POS INLINE
AHDM 35C #24 PN PLG REDUCED SL
Circular Connector, Plug, 35Pos, Panel; Product Range:Duramate Ahdm Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:35Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-35PR

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHDM062435PR