Amphenol Sine Systems AHDM06-24-23SN-059

Plug Kit, shell size 24, 23 positions, socket, standard seal, wide thread, cable clamp backshell
$ 29.025
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AHDM06-24-23SN-059.

Electro Sonic

Datasheet21 pages2 years ago
Datasheet2 pages3 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AHDM06-24-23SN-059 provided by its distributors.

Plug Kit, shell size 24, 23 positions, socket, standard seal, wide thread, cable clamp backshell
ConnCircular SKT 23 POSCrimp STCable Mount 23 Terminal 1 Port DuraMate™ Box
SINE SYSTEMS, RECEPTACLE, IP 67, FEMALE, 23 POSITONS, 24 SHELL, SOCKET, A SERIES
Bayonet Lock,Plug Housing 23pin Zinc Alloy 13A
CONN PLG HSG FMALE 23POS INLINE
Circular Conn, Plug, 23Pos, Cable; Product Range:Duramate Ahdm Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:23Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-23SN-059

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHDM06-24-23SN-059.