Amphenol Sine Systems AHDM06-24-16SN

Plug Kit, Shell Size 24, 16 positions, socket, standard seal, wide thread
$ 17.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AHDM06-24-16SN.

Electro Sonic

Datasheet21 pages2 years ago
Datasheet2 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AHDM06-24-16SN provided by its distributors.

Plug Kit, Shell Size 24, 16 positions, socket, standard seal, wide thread
Conn Circular SKT 16 POS ST Cable Mount 16 Terminal 1 Port Box
Bayonet Lock,Plug Housing 16pin Zinc Alloy 25A , 37.8mm
Circular Conn, Plug, 16Pos, Cable; Product Range:Duramate Ahdm Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:16Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-16SN

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System