Amphenol Sine Systems AHDM04-24-16PR

Receptacle Kit, shell size 24, 16 positions, pin, reduced diameter seal, wide thread
$ 9.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AHDM04-24-16PR.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AHDM04-24-16PR provided by its distributors.

Receptacle Kit, shell size 24, 16 positions, pin, reduced diameter seal, wide thread
Conn Circular PIN 16 POS ST Panel Mount 16 Terminal 1 Port Box
Bayonet Lock,Receptacle Housing 16pin Zinc Alloy 25A , 41.5mm
16P METL RCPT KITSZ24PIN WIDE THRDREDUCED DIA SEAL
Circular Conn, Rcpt, 16Pos, Cable; Product Range:Duramate Ahdm Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:16Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-16PR

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System