Amphenol Sine Systems AHDC34-18

Connector Accessories Plug Protective Cap Straight Aluminum Alloy Nickel Automotive Box
$ 17.929
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AHDC34-18.

IHS

Datasheet1 page7 years ago

Electro Sonic

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+11.63%

Supply Chain

Introduction Date2018-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AHDC34-18 provided by its distributors.

Connector Accessories Plug Protective Cap Straight Aluminum Alloy Nickel Automotive Box
Amphenol AHDC34-18 Automotive Conn SZ 18 Protective Cap Plug Shrouded
Protective cap for Plug, AHDM Series, SIZE 18
Amphenol Industrial IP67, Duramate AHDM, 18
Protect Cap for AHDM Plugs Shell Size 18
Hand Crimp Tool for Standard .093 Pin and Socket Terminals Claspcon Pin and Socket Terminals and Commoning Terminals 20 AWG
PROTECTIVE CAP, PLUG CONNECTOR;
CONN PROTECTIVE COVER 18 SILVER
PROTECTIVE CAP W/CHAIN, PLUG CONN, ALUM; Accessory Type:Protective Cap with Chain; For Use With:Amphenol DuraMate AHDM Series Plug Connectors; Connector Body Material:Aluminum Alloy Body; Product Range:DuraMate AHDM Series RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHDC3418