Amphenol RF ST1228-30-001-A

Rf Antenna External Wifi Ant, Swivel, Sma Plug, 2400-2500/5150-5825/5925-7125 Mhz
$ 3.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF ST1228-30-001-A.

Amphenol RF

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-1.21%

Descriptions

Descriptions of Amphenol RF ST1228-30-001-A provided by its distributors.

RF ANTENNA EXTERNAL WIFI ANT, SWIVEL, SMA PLUG,2400-2500/5150-5825/5925-7125 MHZ
External Antenna, 2400-2500 5150-5825 5925-7125 MHz 2.4GHz, 5GHz, 6GHz, Tri-band, Bluetooth, Wi-Fi 6E, WLAN, Zigbee, IoT, ISM, UNII
Amphenol RF
RF ANTENNA, 5.925GHZ TO 7.125GHZ, 1W; Antenna Type:Wi-Fi 6E / IoT; Frequency Min:5.925GHz; Frequency Max:7.125GHz; Antenna Mounting:SMA Connector; Gain:2.5dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1228-30-001-A.