Amphenol RF ST1226-20-001-A

Stick Antenna 2400-2500 MHz SMA 2.4GHz, Bluetooth, Wi-Fi, WLAN, Zigbee IoT, ISM
$ 2.63

Price and Stock

Inventory History

3 month trend:
-2.08%

Descriptions

Descriptions of Amphenol RF ST1226-20-001-A provided by its distributors.

Stick Antenna 2400-2500 MHz SMA 2.4GHz, Bluetooth, Wi-Fi, WLAN, Zigbee IoT, ISM
Amphenol RF
RF Antenna Stick SMA Plug Single Band 1W 50 Ohm
ANTENNA WHIP SMA 2450 MHz 1 BAND
RF ANTENNA, 2.4 TO 2.5GHZ, 1.5DBI, 1W;
RFAnten.StickSMAPlug SingleBand 1W 50Ohm
RF ANTENNA, 2.4GHZ TO 2.5GHZ, 1W; Antenna Type:IoT / ISM / WiFi / Wi-Fi 2 / Wi-Fi 3 / Wi-Fi 4 / WWAN / Zigbee; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:SMA Connector; Gain:1.5dBi; VSWR:-; Input Power:1W RoHS Compliant: Yes

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1226-20-001-A.