Amphenol RF ST1124-00-401-A

Antenna Flex Pcb Amc 7350 Mhz 1 Band
$ 2.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF ST1124-00-401-A.

Electro Sonic

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-1.25%

Descriptions

Descriptions of Amphenol RF ST1124-00-401-A provided by its distributors.

ANTENNA FLEX PCB AMC 7350 MHz 1 BAND
RF ANTENNA, 7.93 TO 8.44GHZ, 5.1DBI, 1W;
Amphenol Passive 6.2-8.5GHz ISM, UWB, IoT FPC 50 Ohms Primary Part Number: ST1124-00-401-A Packed as Tray
Cellular 6.35GHz,7.93GHz 7.91GHz,8.44GHz 200¦Ìm
RF ANTENNA INTERNAL UWB FPC 6.2-
RF ANTENNA, 7.93GHZ TO 8.44GHZ, 1W; Antenna Type:FPC / UWB; Frequency Min:7.93GHz; Frequency Max:8.44GHz; Antenna Mounting:Adhesive / MHF1 Connector; Gain:5.1dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1124-00-401-A.