Amphenol RF ST0543-00-N10-U

Ceramic Antenna, 1574.42-1607 MHz GPS, QZSS, GLONASS, L1, G1 GNSS, GPS, GLONASS, QZSS
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF ST0543-00-N10-U.

Newark

Datasheet9 pages2 years ago

Inventory History

3 month trend:
-20.00%

Supply Chain

Introduction Date2023-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF ST0543-00-N10-U provided by its distributors.

Ceramic Antenna,1574.42-1607 MHz GPS, QZSS, GLONASS, L1, G1 GNSS, GPS, GLONASS, QZSS
Amphenol RF
ANTENNA CHIP PCB-SMT 1590.71 MHz 1 BAND
RF/Microwave Antenna, 2.6dB Gain
RF ANTENNA EMBEDDED DUAL BAND GL
RPSMA|PLUG|EM|DUALBAND GLONASS
PATCH ANTENNA, 1.57442-1.607GHZ, 3.4DBI; Antenna Type:GNSS / GPS / QZSS / Glonass; Frequency Min:1.57442GHz; Frequency Max:1.607GHz; Antenna Mounting:SMD; Gain:3.4dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)