Amphenol RF ST0226-30-002-A

Stick Antenna 2400-2500 MHz SMA 2.4GHz, 5GHz, Dualband, Bluetooth, Wi-Fi, WLAN, Zigbee IoT, ISM
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF ST0226-30-002-A.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-22.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF ST0226-30-002-A provided by its distributors.

Stick Antenna 2400-2500 MHz SMA 2.4GHz, 5GHz, Dualband, Bluetooth, Wi-Fi, WLAN, Zigbee IoT, ISM
Amphenol RF
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max
WiFi 2.4GHz,5.15GHz 2.5GHz,5.85GHz SMA(DO-214AC) 109mm
RF ANTENNA, 5.15 TO 5.85GHZ, 3.4DB, 1W;
Rf Antenna Stick Sma Plug Dual B
RF ANTENNA, 5.15GHZ TO 5.85GHZ, 1W; Antenna Type:IoT / ISM / WiFi / WiFi 2 / WiFi 3 / WiFi 4 / WiFi 5 / WiFi 6 / WWAN / Zigbee; Frequency Min:5.15GHz; Frequency Max:5.85GHz; Antenna Mounting:SMA Connector; Gain:3.4dB; VSWR:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST0226-30-002-A.